
CY7C1041G-10ZSXIT | |
|---|---|
DigiKey Part Number | 448-CY7C1041G-10ZSXITTR-ND - Tape & Reel (TR) 448-CY7C1041G-10ZSXITCT-ND - Cut Tape (CT) 448-CY7C1041G-10ZSXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY7C1041G-10ZSXIT |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,63000 Kč | 143,63 Kč |
| 10 | 133,67300 Kč | 1 336,73 Kč |
| 25 | 129,66680 Kč | 3 241,67 Kč |
| 50 | 126,61800 Kč | 6 330,90 Kč |
| 100 | 123,58160 Kč | 12 358,16 Kč |
| 250 | 119,59872 Kč | 29 899,68 Kč |
| 500 | 116,62080 Kč | 58 310,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 113,68485 Kč | 113 684,85 Kč |
| Unit Price without VAT: | 143,63000 Kč |
|---|---|
| Unit Price with VAT: | 173,79230 Kč |










