
LM4040BIM7-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM4040BIM7-2.5/NOPBTR-ND - Tape & Reel (TR) LM4040BIM7-2.5/NOPBCT-ND - Cut Tape (CT) LM4040BIM7-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040BIM7-2.5/NOPB |
Description | IC VREF SHUNT 0.2% SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040BIM7-2.5/NOPB Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SC-70-5 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,33000 Kč | 32,33 Kč |
| 10 | 23,62900 Kč | 236,29 Kč |
| 25 | 21,44760 Kč | 536,19 Kč |
| 100 | 19,04320 Kč | 1 904,32 Kč |
| 250 | 17,89736 Kč | 4 474,34 Kč |
| 500 | 17,20620 Kč | 8 603,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,63768 Kč | 16 637,68 Kč |
| 2 000 | 16,16969 Kč | 32 339,38 Kč |
| 3 000 | 15,93527 Kč | 47 805,81 Kč |
| 5 000 | 15,67554 Kč | 78 377,70 Kč |
| 7 000 | 15,52376 Kč | 108 666,32 Kč |
| 10 000 | 15,37787 Kč | 153 778,70 Kč |
| Unit Price without VAT: | 32,33000 Kč |
|---|---|
| Unit Price with VAT: | 39,11930 Kč |



