Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV20082DMR2G

DigiKey Part Number
488-NCV20082DMR2GTR-ND - Tape & Reel (TR)
488-NCV20082DMR2GCT-ND - Cut Tape (CT)
488-NCV20082DMR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV20082DMR2G
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
NCV20082DMR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
48µA (x2 Channels)
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 983
Factory Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1011,48600 Kč114,86 Kč
2510,32280 Kč258,07 Kč
1009,04170 Kč904,17 Kč
2508,43112 Kč2 107,78 Kč
5008,06324 Kč4 031,62 Kč
1 0007,76002 Kč7 760,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,09244 Kč28 369,76 Kč
8 0006,92842 Kč55 427,36 Kč
12 0006,84624 Kč82 154,88 Kč
20 0006,75521 Kč135 104,20 Kč
28 0006,70204 Kč187 657,12 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč