Direct

MCP6023-E/ST | |
|---|---|
DigiKey Part Number | MCP6023-E/ST-ND |
Manufacturer | |
Manufacturer Product Number | MCP6023-E/ST |
Description | IC OPAMP GP 1 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6023-E/ST Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1mA |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6023T-E/ST | Microchip Technology | 0 | MCP6023T-E/ST-ND | 25,54617 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 25,54618 Kč | 10 218,47 Kč |
| Unit Price without VAT: | 25,54618 Kč |
|---|---|
| Unit Price with VAT: | 30,91088 Kč |


