
MCP602T-E/ST | |
|---|---|
DigiKey Part Number | MCP602T-E/STTR-ND - Tape & Reel (TR) MCP602T-E/STCT-ND - Cut Tape (CT) MCP602T-E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP602T-E/ST |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP602T-E/ST Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 230µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 22 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.3V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 25 | 14,48880 Kč | 362,22 Kč |
| 100 | 14,45710 Kč | 1 445,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,01876 Kč | 32 546,90 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

