LMV358M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 7 718
Unit Price: 22,26000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 8,40000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 15 351
Unit Price: 10,29000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 10 576
Unit Price: 25,20000 Kč
Datasheet

MFR Recommended


Texas Instruments
In Stock: 9 623
Unit Price: 20,79000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 45 308
Unit Price: 18,06000 Kč
Datasheet

Upgrade


Rochester Electronics, LLC
In Stock: 1 419
Unit Price: 30,03000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 399
Unit Price: 32,97000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 545
Unit Price: 102,05000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 922
Unit Price: 55,85000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 521
Unit Price: 55,85000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 998
Unit Price: 55,85000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 28,98000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 480
Unit Price: 31,71000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV358M

DigiKey Part Number
296-36379-5-ND
Manufacturer
Manufacturer Product Number
LMV358M
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV358M Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
1.7 mV
Mfr
Current - Supply
210µA (x2 Channels)
Series
Current - Output / Channel
160 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.7 V
Part Status
Obsolete
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
1V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
1 MHz
Base Product Number
Current - Input Bias
15 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (62)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV358IDTexas Instruments7 718296-39049-5-ND22,26000 KčDirect
LMV358IDRTexas Instruments0296-9571-1-ND8,40000 KčDirect
LMV358IDRG4Texas Instruments15 351296-44324-1-ND10,29000 KčDirect
LMV358M/NOPBTexas Instruments10 576LMV358M/NOPB-ND25,20000 KčDirect
LMV358MX/NOPBTexas Instruments9 623LMV358MX/NOPBCT-ND20,79000 KčMFR Recommended
Obsolete
Marketplace Stock: 87 257 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

87 257In Stock
Ships from Rochester Electronics, LLC