Direct
Direct
MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV324IPWRG4 | |
|---|---|
DigiKey Part Number | 296-39048-2-ND - Tape & Reel (TR) 296-39048-1-ND - Cut Tape (CT) 296-39048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV324IPWRG4 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV324IPWRG4 Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 410µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV324MT/NOPB | Texas Instruments | 3 765 | LMV324MT/NOPB-ND | 45,46000 Kč | Direct |
| LMV324MTX/NOPB | Texas Instruments | 2 544 | LMV324MTX/NOPBCT-ND | 28,36000 Kč | Direct |
| LMV324IPWR | Texas Instruments | 35 849 | 296-9570-1-ND | 9,38000 Kč | MFR Recommended |
| LPV324MT/NOPB | Texas Instruments | 0 | 296-39807-5-ND | 21,19742 Kč | Similar |
| LPV324MTX/NOPB | Texas Instruments | 2 804 | LPV324MTX/NOPBCT-ND | 26,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,70115 Kč | 9 402,30 Kč |
| 4 000 | 4,56251 Kč | 18 250,04 Kč |
| 6 000 | 4,49311 Kč | 26 958,66 Kč |
| 10 000 | 4,41619 Kč | 44 161,90 Kč |
| 14 000 | 4,37122 Kč | 61 197,08 Kč |
| 20 000 | 4,32799 Kč | 86 559,80 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |








