Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMP7731MFX/NOPB | |
|---|---|
DigiKey Part Number | 296-43851-2-ND - Tape & Reel (TR) 296-43851-1-ND - Cut Tape (CT) 296-43851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7731MFX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMP7731MFX/NOPB Models |
Category | Voltage - Input Offset 6 µV |
Mfr | Current - Supply 2.5mA |
Series | Current - Output / Channel 49 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 2.4V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 22 MHz | Base Product Number |
Current - Input Bias 14 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA379AIDBVR | Texas Instruments | 2 782 | 296-32193-1-ND | 54,64000 Kč | Similar |
| OPA379AIDBVRG4 | Texas Instruments | 0 | OPA379AIDBVRG4-ND | 11,30396 Kč | Similar |
| OPA379AIDBVT | Texas Instruments | 28 876 | 296-19874-1-ND | 70,28000 Kč | Similar |
| OPA379AIDBVTG4 | Texas Instruments | 0 | OPA379AIDBVTG4-ND | 14,29297 Kč | Similar |
| ADA4051-1ARJZ-R2 | Analog Devices Inc. | 0 | ADA4051-1ARJZ-R2TR-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,09000 Kč | 41,09 Kč |
| 10 | 30,30300 Kč | 303,03 Kč |
| 25 | 27,59600 Kč | 689,90 Kč |
| 100 | 24,61160 Kč | 2 461,16 Kč |
| 250 | 23,18880 Kč | 5 797,20 Kč |
| 500 | 22,33624 Kč | 11 168,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,75359 Kč | 62 260,77 Kč |
| 6 000 | 20,32699 Kč | 121 961,94 Kč |
| 9 000 | 20,11328 Kč | 181 019,52 Kč |
| Unit Price without VAT: | 41,09000 Kč |
|---|---|
| Unit Price with VAT: | 49,71890 Kč |





