Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA379AIDBVT

DigiKey Part Number
296-19874-2-ND - Tape & Reel (TR)
296-19874-1-ND - Cut Tape (CT)
296-19874-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA379AIDBVT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA379AIDBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
400 µV
Mfr
Current - Supply
2.9µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
5 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.03V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
90 kHz
Supplier Device Package
SOT-23-5
Current - Input Bias
5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6421T-E/OTMicrochip Technology5 574MCP6421T-E/OTCT-ND14,39000 KčSimilar
In-Stock: 28 876
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,28000 Kč70,28 Kč
1052,82700 Kč528,27 Kč
2548,45160 Kč1 211,29 Kč
10043,62550 Kč4 362,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25041,32476 Kč10 331,19 Kč
50039,93744 Kč19 968,72 Kč
75039,24337 Kč29 432,53 Kč
1 25038,47390 Kč48 092,38 Kč
1 75038,02422 Kč66 542,38 Kč
2 50037,59162 Kč93 979,05 Kč
Manufacturers Standard Package
Unit Price without VAT:70,28000 Kč
Unit Price with VAT:85,03880 Kč