Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
SOT-23-5

ADA4051-1ARJZ-R7

DigiKey Part Number
505-ADA4051-1ARJZ-R7TR-ND - Tape & Reel (TR)
505-ADA4051-1ARJZ-R7CT-ND - Cut Tape (CT)
505-ADA4051-1ARJZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4051-1ARJZ-R7
Description
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADA4051-1ARJZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 µV
Mfr
Current - Supply
15µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
15 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.06V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
125 kHz
Supplier Device Package
SOT-23-5
Current - Input Bias
20 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6V11T-E/OTMicrochip Technology5 453MCP6V11T-E/OTCT-ND1,11000 KčSimilar
MCP6V11UT-E/OTMicrochip Technology6 668MCP6V11UT-E/OTCT-ND1,11000 KčSimilar
In-Stock: 2 370
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,95000 Kč71,95 Kč
1054,05700 Kč540,57 Kč
2549,58600 Kč1 239,65 Kč
10044,66620 Kč4 466,62 Kč
25042,31916 Kč10 579,79 Kč
50041,80068 Kč20 900,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00038,30307 Kč114 909,21 Kč
Manufacturers Standard Package
Unit Price without VAT:71,95000 Kč
Unit Price with VAT:87,05950 Kč