
MCP6241T-E/OT | |
|---|---|
DigiKey Part Number | MCP6241T-E/OTTR-ND - Tape & Reel (TR) MCP6241T-E/OTCT-ND - Cut Tape (CT) MCP6241T-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6241T-E/OT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP6241T-E/OT Models |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 50µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 23 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 550 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8515AKSZ-REEL | Analog Devices Inc. | 11 786 | AD8515AKSZ-REELCT-ND | 30,03000 Kč | Similar |
| AD8515AKSZ-REEL7 | Analog Devices Inc. | 8 260 | 505-AD8515AKSZ-REEL7CT-ND | 30,03000 Kč | Similar |
| AD8515ARTZ-REEL | Analog Devices Inc. | 33 238 | AD8515ARTZ-REELCT-ND | 26,70000 Kč | Similar |
| AD8515ARTZ-REEL7 | Analog Devices Inc. | 15 588 | 505-AD8515ARTZ-REEL7CT-ND | 26,70000 Kč | Similar |
| AD8541ARTZ-REEL | Analog Devices Inc. | 27 665 | AD8541ARTZ-REELCT-ND | 23,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 25 | 6,69880 Kč | 167,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,04810 Kč | 18 144,30 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |




