Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8515AKSZ-REEL

DigiKey Part Number
AD8515AKSZ-REELTR-ND - Tape & Reel (TR)
AD8515AKSZ-REELCT-ND - Cut Tape (CT)
AD8515AKSZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8515AKSZ-REEL
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
AD8515AKSZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
410µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
20 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
2.7V/µs
Package / Case
5-TSSOP, SC-70-5, SOT-353
Gain Bandwidth Product
5 MHz
Supplier Device Package
SC-70-5
Current - Input Bias
5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL28114FEZ-T7Renesas Electronics Corporation0ISL28114FEZ-T7-ND8,02937 KčSimilar
MCP6241UT-E/OTMicrochip Technology10 337MCP6241UT-E/OTCT-ND7,72000 KčSimilar
OPA333AMDBVREPTexas Instruments8 120296-22187-1-ND262,99000 KčSimilar
In-Stock: 11 786
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1021,83600 Kč218,36 Kč
2519,79600 Kč494,90 Kč
10017,55410 Kč1 755,41 Kč
25016,48504 Kč4 121,26 Kč
50015,84016 Kč7 920,08 Kč
1 00015,63537 Kč15 635,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00014,13294 Kč141 329,40 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč