
AD8515AKSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8515AKSZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8515AKSZ-REEL7CT-ND - Cut Tape (CT) 505-AD8515AKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8515AKSZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8515AKSZ-REEL7 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 410µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.7V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 5 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28114FEZ-T7 | Renesas Electronics Corporation | 0 | ISL28114FEZ-T7-ND | 8,02937 Kč | Similar |
| MCP6241UT-E/OT | Microchip Technology | 10 337 | MCP6241UT-E/OTCT-ND | 7,72000 Kč | Similar |
| OPA333AMDBVREP | Texas Instruments | 8 120 | 296-22187-1-ND | 262,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 21,83600 Kč | 218,36 Kč |
| 25 | 19,79600 Kč | 494,90 Kč |
| 100 | 17,55410 Kč | 1 755,41 Kč |
| 250 | 16,48504 Kč | 4 121,26 Kč |
| 500 | 15,84016 Kč | 7 920,08 Kč |
| 1 000 | 15,63537 Kč | 15 635,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,65342 Kč | 43 960,26 Kč |
| 6 000 | 14,33253 Kč | 85 995,18 Kč |
| 9 000 | 14,17178 Kč | 127 546,02 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |




