




EVAL-CN0552-PMDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-CN0552-PMDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0552-PMDZ |
Description | PMOD BOARD 24BIT CDC AD7746 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7746 Capacitance-to-Digital Converter (CDC) Data Acquisition Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Capacitance-to-Digital Converter (CDC) |
Manufacturer Analog Devices Inc. | Utilized IC / Part AD7746 |
Series | Contents Board(s) |
Packaging Box | Interconnect System Pmod |
Part Status Active | Primary Attributes 24-Bit |
Platform Pmod™ | Secondary Attributes I2C Interface(s) |
Type Data Acquisition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 837,19000 Kč | 837,19 Kč |
| Unit Price without VAT: | 837,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 012,99990 Kč |












