
FDC1004QEVM | |
|---|---|
DigiKey Part Number | 296-42578-ND |
Manufacturer | |
Manufacturer Product Number | FDC1004QEVM |
Description | EVAL MOD CAP-DGTL CONV FDC1004 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FDC1004Q - Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Supply 5V, USB |
Manufacturer Texas Instruments | Embedded Yes, MCU, 16-Bit |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part FDC1004Q |
Sensor Type Touch, Capacitive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 598,50000 Kč | 2 598,50 Kč |
| Unit Price without VAT: | 2 598,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 144,18500 Kč |









