Capacitive Touch Proximity Detector 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC1004QDGSRQ1

DigiKey Part Number
296-42334-2-ND - Tape & Reel (TR)
296-42334-1-ND - Cut Tape (CT)
296-42334-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDC1004QDGSRQ1
Description
IC CAPACITIVE SENSING 4CH 10VSSO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Capacitive Touch Proximity Detector 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
FDC1004QDGSRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 3.6V
Manufacturer
Texas Instruments
Current - Supply
750µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Type
Proximity Detector
Mounting Type
Surface Mount
Proximity Detection
Yes
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Inputs
4
Supplier Device Package
10-VSSOP
Interface
I2C
Base Product Number
Resolution
16 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 363
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
197,43000 Kč97,43 Kč
1073,93400 Kč739,34 Kč
2568,05880 Kč1 701,47 Kč
10061,61440 Kč6 161,44 Kč
25058,54076 Kč14 635,19 Kč
50058,53528 Kč29 267,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50053,05823 Kč185 703,80 Kč
Manufacturers Standard Package
Unit Price without VAT:97,43000 Kč
Unit Price with VAT:117,89030 Kč

Other Suppliers on DigiKey

11 785In Stock
Ships from Rochester Electronics, LLC