
FDC2214EVM | |
|---|---|
DigiKey Part Number | 296-42296-ND |
Manufacturer | |
Manufacturer Product Number | FDC2214EVM |
Description | EVAL BOARD FOR FDC2214 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FDC2214 - Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 3.6V |
Packaging Box | Embedded Yes, MCU, 16-Bit |
Part Status Active | Contents Board(s) |
Sensor Type Touch, Capacitive | Utilized IC / Part FDC2214 |
Sensing Range 2 Buttons/Keys | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65 618,75000 Kč | 65 618,75 Kč |
| Unit Price without VAT: | 65 618,75000 Kč |
|---|---|
| Unit Price with VAT: | 79 398,68750 Kč |





