
FDC2114EVM | |
|---|---|
DigiKey Part Number | 296-42579-ND |
Manufacturer | |
Manufacturer Product Number | FDC2114EVM |
Description | EVAL BOARD FOR FDC2114 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FDC2114 - Capacitance-to-Digital Converter Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Capacitance-to-Digital Converter |
Manufacturer Texas Instruments | Utilized IC / Part FDC2114 |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,25000 $ | 436,25 $ |
| Unit Price without VAT: | 436,25000 $ |
|---|---|
| Unit Price with VAT: | 527,86250 $ |




