
74HC4066BQ,115 | |
|---|---|
DigiKey Part Number | 1727-6922-2-ND - Tape & Reel (TR) 1727-6922-1-ND - Cut Tape (CT) 1727-6922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4066BQ,115 |
Description | IC SW SPST-NOX4 95OHM 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 95Ohm 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4066BQ,115 Models |
Category | Switch Time (Ton, Toff) (Max) 30ns, 20ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1µA |
Switch Circuit SPST - NO | Crosstalk -60dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 95Ohm | Package / Case 14-VFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 3Ohm | Supplier Device Package 14-DHVQFN (2.5x3) |
Voltage - Supply, Single (V+) 2V ~ 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 25 | 3,66200 Kč | 91,55 Kč |
| 100 | 3,14760 Kč | 314,76 Kč |
| 250 | 2,90108 Kč | 725,27 Kč |
| 500 | 2,75242 Kč | 1 376,21 Kč |
| 1 000 | 2,62979 Kč | 2 629,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,47825 Kč | 7 434,75 Kč |
| 6 000 | 2,40413 Kč | 14 424,78 Kč |
| 9 000 | 2,36701 Kč | 21 303,09 Kč |
| 15 000 | 2,32589 Kč | 34 888,35 Kč |
| 21 000 | 2,30185 Kč | 48 338,85 Kč |
| 30 000 | 2,27874 Kč | 68 362,20 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |





