Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA379AIDBVR

DigiKey Part Number
296-32193-2-ND - Tape & Reel (TR)
296-32193-1-ND - Cut Tape (CT)
296-32193-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA379AIDBVR
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA379AIDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
400 µV
Mfr
Current - Supply
2.9µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
5 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.03V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
90 kHz
Supplier Device Package
SOT-23-5
Current - Input Bias
5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMP7731MF/NOPBTexas Instruments7 631LMP7731MF/NOPBCT-ND52,76000 KčSimilar
LMP7731MFE/NOPBTexas Instruments1 111LMP7731MFE/NOPBCT-ND52,76000 KčSimilar
AD8505ARJZ-R7Analog Devices Inc.4 874AD8505ARJZ-R7CT-ND37,96000 KčSimilar
MAX4040EUK+TAnalog Devices Inc./Maxim Integrated9 598MAX4040EUK+TCT-ND85,51000 KčSimilar
MAX4240EUK+TAnalog Devices Inc./Maxim Integrated2 860MAX4240EUK+TCT-ND125,76000 KčSimilar
In-Stock: 2 782
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,64000 Kč54,64 Kč
1040,62700 Kč406,27 Kč
2537,13120 Kč928,28 Kč
10033,28750 Kč3 328,75 Kč
25031,45428 Kč7 863,57 Kč
50030,69638 Kč15 348,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00028,31551 Kč84 946,53 Kč
6 00027,76559 Kč166 593,54 Kč
Manufacturers Standard Package
Unit Price without VAT:54,64000 Kč
Unit Price with VAT:66,11440 Kč