
MCP6031T-E/OT | |
|---|---|
DigiKey Part Number | MCP6031T-E/OTTR-ND - Tape & Reel (TR) MCP6031T-E/OTCT-ND - Cut Tape (CT) MCP6031T-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6031T-E/OT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP6031T-E/OT Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 900nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 0.004V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 10 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA333AMDBVREP | Texas Instruments | 8 120 | 296-22187-1-ND | 262,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,40000 Kč | 19,40 Kč |
| 25 | 16,05880 Kč | 401,47 Kč |
| 100 | 15,95450 Kč | 1 595,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,39030 Kč | 43 170,90 Kč |
| Unit Price without VAT: | 19,40000 Kč |
|---|---|
| Unit Price with VAT: | 23,47400 Kč |






