Similar
Similar
Similar
Similar
Similar
Similar

ISL28113FHZ-T7 | |
|---|---|
DigiKey Part Number | ISL28113FHZ-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL28113FHZ-T7 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ISL28113FHZ-T7 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 90µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 22 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 2 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 3 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS348W5-7 | Diodes Incorporated | 2 691 | 31-AS348W5-7CT-ND | 1,28000 Kč | Similar |
| BU7261G-TR | Rohm Semiconductor | 5 369 | BU7261GCT-ND | 8,65000 Kč | Similar |
| BU7261SG-TR | Rohm Semiconductor | 803 | BU7261SGCT-ND | 8,85000 Kč | Similar |
| BU7271G-TR | Rohm Semiconductor | 0 | BU7271GTR-ND | 2,53558 Kč | Similar |
| LMV931MF | Texas Instruments | 142 | LMV931MFCT-ND | 14,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 4,81762 Kč | 28 905,72 Kč |
| Unit Price without VAT: | 4,81762 Kč |
|---|---|
| Unit Price with VAT: | 5,82932 Kč |





