
LMV931MF | |
|---|---|
DigiKey Part Number | LMV931MFTR-ND - Tape & Reel (TR) LMV931MFCT-ND - Cut Tape (CT) LMV931MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV931MF |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV931MF Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 116µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.42V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 14 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV931MF/NOPB | Texas Instruments | 3 446 | LMV931MF/NOPBCT-ND | 38,58000 Kč | Direct |
| LMV931MFX/NOPB | Texas Instruments | 2 533 | LMV931MFX/NOPBCT-ND | 30,24000 Kč | MFR Recommended |
| BU7241G-TR | Rohm Semiconductor | 3 898 | BU7241GCT-ND | 28,15000 Kč | Similar |
| ISL28113FHZ-T7 | Renesas Electronics Corporation | 0 | ISL28113FHZ-T7-ND | 4,81762 Kč | Similar |
| LMV321ILT | STMicroelectronics | 37 646 | 497-4941-1-ND | 11,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,90005 Kč | 26 900,05 Kč |
| 2 000 | 26,07094 Kč | 52 141,88 Kč |
| 3 000 | 25,65581 Kč | 76 967,43 Kč |
| 5 000 | 25,19557 Kč | 125 977,85 Kč |
| 7 000 | 24,92664 Kč | 174 486,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,05000 Kč | 50,05 Kč |
| 10 | 37,14400 Kč | 371,44 Kč |
| 25 | 33,91120 Kč | 847,78 Kč |
| 100 | 30,35310 Kč | 3 035,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,59000 Kč | 48,59 Kč |
| 10 | 36,05900 Kč | 360,59 Kč |
| 25 | 32,92680 Kč | 823,17 Kč |
| 100 | 29,46880 Kč | 2 946,88 Kč |
| 250 | 27,82208 Kč | 6 955,52 Kč |
| 500 | 26,82852 Kč | 13 414,26 Kč |
| Unit Price without VAT: | 48,59000 Kč |
|---|---|
| Unit Price with VAT: | 58,79390 Kč |


