Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV321ILT

DigiKey Part Number
497-4941-2-ND - Tape & Reel (TR)
497-4941-1-ND - Cut Tape (CT)
497-4941-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV321ILT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV321ILT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
162µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
48 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.45V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
1.3 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
16 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU7241G-TRRohm Semiconductor3 898BU7241GCT-ND28,35000 KčSimilar
BU7265SG-TRRohm Semiconductor3 298BU7265SGCT-ND20,37000 KčSimilar
BU7291G-TRRohm Semiconductor3 003BU7291GCT-ND16,17000 KčSimilar
BU7291SG-TRRohm Semiconductor301846-BU7291SG-CT-ND17,43000 KčSimilar
LMV321M5/NOPBTexas Instruments7 049LMV321M5/NOPBCT-ND24,99000 KčSimilar
In-Stock: 37 646
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
108,29400 Kč82,94 Kč
257,42480 Kč185,62 Kč
1006,46320 Kč646,32 Kč
2506,00376 Kč1 500,94 Kč
5005,72742 Kč2 863,71 Kč
1 0005,49959 Kč5 499,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,21828 Kč15 654,84 Kč
6 0005,08061 Kč30 483,66 Kč
9 0005,01166 Kč45 104,94 Kč
15 0004,93524 Kč74 028,60 Kč
21 0004,89061 Kč102 702,81 Kč
30 0004,84768 Kč145 430,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč