
STWBC2-HP | |
|---|---|
DigiKey Part Number | 497-STWBC2-HP-ND |
Manufacturer | |
Manufacturer Product Number | STWBC2-HP |
Description | DISCRETE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 68-VFQFPN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | STWBC2-HP Models |
Category | Voltage - Supply 4.1V ~ 24V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 68-VFQFN Exposed Pad |
Applications Wireless Power Transmitter | Supplier Device Package 68-VFQFPN (8x8) |
Current - Supply 500µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,30000 Kč | 166,30 Kč |
| 10 | 128,61300 Kč | 1 286,13 Kč |
| 25 | 119,18480 Kč | 2 979,62 Kč |
| 100 | 108,82630 Kč | 10 882,63 Kč |
| 250 | 103,88636 Kč | 25 971,59 Kč |
| 500 | 100,91008 Kč | 50 455,04 Kč |
| 1 000 | 98,45962 Kč | 98 459,62 Kč |
| Unit Price without VAT: | 166,30000 Kč |
|---|---|
| Unit Price with VAT: | 201,22300 Kč |














