
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OCS | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Voltage | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 600mA | |
Battery Pack Voltage | 3.7V | |
Voltage - Supply (Max) | 4.28V | |
Interface | Wireless | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-QFN (3x3) | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 55,43500 Kč | 554,35 Kč |
| 50 | 50,39520 Kč | 2 519,76 Kč |
| 100 | 45,35570 Kč | 4 535,57 Kč |
| 1 000 | 40,82011 Kč | 40 820,11 Kč |
| Unit Price without VAT: | 55,43500 Kč |
|---|---|
| Unit Price with VAT: | 67,07635 Kč |






