
PMACS001QI | |
|---|---|
DigiKey Part Number | 2897-PMACS001QI-ND |
Manufacturer | |
Manufacturer Product Number | PMACS001QI |
Description | QI CHARGING DEVICE FOR UP TO 5 R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver 2.4GHz ISM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inpixon GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Transceiver | |
Modulation or Protocol | ISM | |
Frequency | 2.4GHz | |
Applications | Monitoring | |
Interface | - | |
Sensitivity | - | |
Power - Output | 14dBm | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83 393,77000 Kč | 83 393,77 Kč |
| Unit Price without VAT: | 83 393,77000 Kč |
|---|---|
| Unit Price with VAT: | 100 906,46170 Kč |



