
1901 | |
|---|---|
DigiKey Part Number | 1528-1384-ND |
Manufacturer | |
Manufacturer Product Number | 1901 |
Description | EVAL BOARD FOR IP6833 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IP6833 - Wireless Power Supply/Charging Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Wireless Power Supply/Charging |
Manufacturer Adafruit Industries LLC | Utilized IC / Part IP6833 |
Packaging Bulk | Primary Attributes Receiver |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,92000 Kč | 313,92 Kč |
| Unit Price without VAT: | 313,92000 Kč |
|---|---|
| Unit Price with VAT: | 379,84320 Kč |










