



2465 | |
|---|---|
DigiKey Part Number | 1528-1349-ND |
Manufacturer | |
Manufacturer Product Number | 2465 |
Description | EVAL BOARD FOR TPS61090 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPS61090 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer Adafruit Industries LLC | Voltage - Input 3.7V |
Packaging Bulk | Regulator Topology Boost |
Part Status Active | Frequency - Switching 700kHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TPS61090 |
Voltage - Output 5.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,91000 Kč | 418,91 Kč |
| Unit Price without VAT: | 418,91000 Kč |
|---|---|
| Unit Price with VAT: | 506,88110 Kč |










