Wireless Power Transmitter PMIC 72-WLCSP (3.27x3.67)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STWBC86JR

DigiKey Part Number
497-STWBC86JR-ND
Manufacturer
Manufacturer Product Number
STWBC86JR
Description
DISCRETE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Wireless Power Transmitter PMIC 72-WLCSP (3.27x3.67)
Datasheet
 Datasheet
EDA/CAD Models
STWBC86JR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.75V ~ 20V
Manufacturer
STMicroelectronics
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
72-UFBGA, WLCSP
Part Status
Active
Supplier Device Package
72-WLCSP (3.27x3.67)
Applications
Wireless Power Transmitter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 518
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1101,21000 Kč101,21 Kč
1076,87400 Kč768,74 Kč
2570,79680 Kč1 769,92 Kč
10064,13420 Kč6 413,42 Kč
25060,95468 Kč15 238,67 Kč
50059,03882 Kč29 519,41 Kč
1 00057,46166 Kč57 461,66 Kč
2 50055,79723 Kč139 493,08 Kč
Unit Price without VAT:101,21000 Kč
Unit Price with VAT:122,46410 Kč