Wireless Power Transmitter PMIC SNT-8A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wireless Power Transmitter PMIC SNT-8A
8 SMD

S-8474AC-I8T1U

DigiKey Part Number
1662-S-8474AC-I8T1UTR-ND - Tape & Reel (TR)
1662-S-8474AC-I8T1UCT-ND - Cut Tape (CT)
1662-S-8474AC-I8T1UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-8474AC-I8T1U
Description
WIRELESS POWER TRANSMITTER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Wireless Power Transmitter PMIC SNT-8A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Wireless Power Transmitter
Current - Supply
200µA
Voltage - Supply
4.5V ~ 6.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
SNT-8A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 856
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,98000 Kč66,98 Kč
1057,76500 Kč577,65 Kč
2554,59480 Kč1 364,87 Kč
10050,21040 Kč5 021,04 Kč
25047,58400 Kč11 896,00 Kč
50045,72818 Kč22 864,09 Kč
1 00043,97905 Kč43 979,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00040,29777 Kč201 488,85 Kč
Manufacturers Standard Package
Unit Price without VAT:66,98000 Kč
Unit Price with VAT:81,04580 Kč