
MWCT1012VLF | |
|---|---|
DigiKey Part Number | 568-15413-ND |
Manufacturer | |
Manufacturer Product Number | MWCT1012VLF |
Description | IC WIRELESS PWR TX 96KB LQFP48 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Wireless Power Transmitter | |
Current - Supply | 1.7mA | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,01000 Kč | 139,01 Kč |
| 10 | 106,83800 Kč | 1 068,38 Kč |
| 25 | 98,76600 Kč | 2 469,15 Kč |
| 100 | 89,90080 Kč | 8 990,08 Kč |
| 250 | 85,67352 Kč | 21 418,38 Kč |
| 500 | 83,12604 Kč | 41 563,02 Kč |
| 1 000 | 81,02918 Kč | 81 029,18 Kč |
| 2 500 | 78,81608 Kč | 197 040,20 Kč |
| Unit Price without VAT: | 139,01000 Kč |
|---|---|
| Unit Price with VAT: | 168,20210 Kč |




