


MWCT1000CFM | |
|---|---|
DigiKey Part Number | MWCT1000CFM-ND |
Manufacturer | |
Manufacturer Product Number | MWCT1000CFM |
Description | IC DSP SGL COIL 5W 5V STD 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 32-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Wireless Power Transmitter | |
Current - Supply | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,26000 Kč | 182,26 Kč |
| 10 | 141,21200 Kč | 1 412,12 Kč |
| 25 | 130,96880 Kč | 3 274,22 Kč |
| 100 | 119,71590 Kč | 11 971,59 Kč |
| 490 | 111,20327 Kč | 54 489,60 Kč |
| 980 | 108,52688 Kč | 106 356,34 Kč |
| 1 470 | 107,18722 Kč | 157 565,21 Kč |
| Unit Price without VAT: | 182,26000 Kč |
|---|---|
| Unit Price with VAT: | 220,53460 Kč |




