
BQ51013CRHLR | |
|---|---|
DigiKey Part Number | 296-BQ51013CRHLRTR-ND - Tape & Reel (TR) 296-BQ51013CRHLRCT-ND - Cut Tape (CT) 296-BQ51013CRHLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ51013CRHLR |
Description | WPC 2.0 COMPATIBLE FULLY INTEGRA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ51013CRHLR Models |
Category | Voltage - Supply 4V ~ 7V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-VFQFN Exposed Pad |
Applications Wireless Power Receiver | Supplier Device Package 20-VQFN (3.5x4.5) |
Current - Supply 8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,03000 Kč | 69,03 Kč |
| 10 | 51,76300 Kč | 517,63 Kč |
| 25 | 47,45040 Kč | 1 186,26 Kč |
| 100 | 42,71410 Kč | 4 271,41 Kč |
| 250 | 40,45300 Kč | 10 113,25 Kč |
| 500 | 39,88614 Kč | 19 943,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,58472 Kč | 109 754,16 Kč |
| Unit Price without VAT: | 69,03000 Kč |
|---|---|
| Unit Price with VAT: | 83,52630 Kč |










