
BQ51013BRHLR | |
|---|---|
DigiKey Part Number | 296-38885-2-ND - Tape & Reel (TR) 296-38885-1-ND - Cut Tape (CT) 296-38885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ51013BRHLR |
Description | IC WIRELESS PWR RCVR 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ51013BRHLR Models |
Category | Voltage - Supply 4V ~ 10V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-VFQFN Exposed Pad |
Applications Wireless Power Receiver | Supplier Device Package 20-VQFN (3.5x4.5) |
Current - Supply 1.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,26000 Kč | 84,26 Kč |
| 10 | 72,76500 Kč | 727,65 Kč |
| 25 | 68,78160 Kč | 1 719,54 Kč |
| 100 | 63,31310 Kč | 6 331,31 Kč |
| 250 | 60,03464 Kč | 15 008,66 Kč |
| 500 | 57,71884 Kč | 28 859,42 Kč |
| 1 000 | 55,53674 Kč | 55 536,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 52,33382 Kč | 157 001,46 Kč |
| Unit Price without VAT: | 84,26000 Kč |
|---|---|
| Unit Price with VAT: | 101,95460 Kč |











