Buck Switching Regulator IC Positive Adjustable (Fixed) 1.8V (1.8V) 1 Output 600mA 6-XFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62808YKAR

DigiKey Part Number
296-TPS62808YKARTR-ND - Tape & Reel (TR)
296-TPS62808YKARCT-ND - Cut Tape (CT)
296-TPS62808YKARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62808YKAR
Description
IC REG BCK ADJ/1.8V 600MA 6DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 1.8V (1.8V) 1 Output 600mA 6-XFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS62808YKAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
3.3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
6-DSBGA (1.05x0.70)
Voltage - Input (Min)
1.8V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 405
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1021,54400 Kč215,44 Kč
2519,51960 Kč487,99 Kč
10017,30030 Kč1 730,03 Kč
25016,24152 Kč4 060,38 Kč
50015,60404 Kč7 802,02 Kč
1 00015,38880 Kč15 388,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,43060 Kč43 291,80 Kč
6 00014,11325 Kč84 679,50 Kč
9 00013,95434 Kč125 589,06 Kč
15 00013,77831 Kč206 674,65 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč