
S-8471AAA-I6T1U | |
|---|---|
DigiKey Part Number | 1662-S-8471AAA-I6T1UTR-ND - Tape & Reel (TR) 1662-S-8471AAA-I6T1UCT-ND - Cut Tape (CT) 1662-S-8471AAA-I6T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8471AAA-I6T1U |
Description | WIRELESS POWER RECIEVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Wireless Power Receiver | |
Current - Supply | 30µA | |
Voltage - Supply | 0.95V ~ 6.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 38,74100 Kč | 387,41 Kč |
| 25 | 36,57000 Kč | 914,25 Kč |
| 100 | 33,59470 Kč | 3 359,47 Kč |
| 250 | 31,80692 Kč | 7 951,73 Kč |
| 500 | 30,54412 Kč | 15 272,06 Kč |
| 1 000 | 29,35331 Kč | 29 353,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 26,84628 Kč | 134 231,40 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |








