
S-8473AAA-I8T1U | |
|---|---|
DigiKey Part Number | 1662-S-8473AAA-I8T1UTR-ND - Tape & Reel (TR) 1662-S-8473AAA-I8T1UCT-ND - Cut Tape (CT) 1662-S-8473AAA-I8T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8473AAA-I8T1U |
Description | WIRELESS POWER RECIEVER/BATT CHA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC SNT-8A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Wireless Power Receiver | |
Current - Supply | 250µA | |
Voltage - Supply | 2.2V ~ 5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | SNT-8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 57,76500 Kč | 577,65 Kč |
| 25 | 54,59480 Kč | 1 364,87 Kč |
| 100 | 50,21040 Kč | 5 021,04 Kč |
| 250 | 47,58400 Kč | 11 896,00 Kč |
| 500 | 45,72818 Kč | 22 864,09 Kč |
| 1 000 | 43,97905 Kč | 43 979,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 40,29777 Kč | 201 488,85 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |



