Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7261SG-TR

DigiKey Part Number
BU7261SGTR-ND - Tape & Reel (TR)
BU7261SGCT-ND - Cut Tape (CT)
BU7261SGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU7261SG-TR
Description
IC OPAMP GP 1 CIRCUIT 5SSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BU7261SG-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
250µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
12 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 105°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.1V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
2 MHz
Supplier Device Package
5-SSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL28113FHZ-T7ARenesas Electronics Corporation413ISL28113FHZ-T7ACT-ND36,29000 KčSimilar
LMV321IDBVRTexas Instruments66 306296-9567-1-ND8,34000 KčSimilar
LMV321IDBVTTexas Instruments2 319296-26110-1-ND21,90000 KčSimilar
LMV321ILTSTMicroelectronics37 646497-4941-1-ND11,68000 KčSimilar
LMV931SN3T1Gonsemi1 950LMV931SN3T1GOSCT-ND4,80000 KčSimilar
In-Stock: 803
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,78000 Kč28,78 Kč
1020,93900 Kč209,39 Kč
2518,97000 Kč474,25 Kč
10016,80950 Kč1 680,95 Kč
25015,77760 Kč3 944,40 Kč
50015,15570 Kč7 577,85 Kč
1 00014,93337 Kč14 933,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,01163 Kč42 034,89 Kč
6 00013,70231 Kč82 213,86 Kč
9 00013,54741 Kč121 926,69 Kč
15 00013,37572 Kč200 635,80 Kč
Manufacturers Standard Package
Unit Price without VAT:28,78000 Kč
Unit Price with VAT:34,82380 Kč