BU7271G-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 370
Unit Price: 71,95000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 4,81762 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 413
Unit Price: 36,29000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 8,02937 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 32,12000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 13,14000 Kč
Datasheet

Similar


onsemi
In Stock: 1 950
Unit Price: 4,80000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 16 800
Unit Price: 19,40000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 829
Unit Price: 7,72000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 320
Unit Price: 7,72000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 10 337
Unit Price: 7,72000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7271G-TR

DigiKey Part Number
BU7271GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BU7271G-TR
Description
IC OPAMP GP 1 CIRCUIT 5SSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
8.6µA
Packaging
Tape & Reel (TR)
Current - Output / Channel
8 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.05V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
90 kHz
Supplier Device Package
5-SSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4051-1ARJZ-R2Analog Devices Inc.0ADA4051-1ARJZ-R2TR-ND0,00000 KčSimilar
ADA4051-1ARJZ-R7Analog Devices Inc.2 370505-ADA4051-1ARJZ-R7CT-ND71,95000 KčSimilar
ISL28113FHZ-T7Renesas Electronics Corporation0ISL28113FHZ-T7-ND4,81762 KčSimilar
ISL28113FHZ-T7ARenesas Electronics Corporation413ISL28113FHZ-T7ACT-ND36,29000 KčSimilar
ISL28114FHZ-T7Renesas Electronics Corporation0ISL28114FHZ-T7-ND8,02937 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,24974 Kč24 749,22 Kč
6 0008,05043 Kč48 302,58 Kč
9 0007,95060 Kč71 555,40 Kč
15 0007,84006 Kč117 600,90 Kč
21 0007,77541 Kč163 283,61 Kč
Manufacturers Standard Package
Unit Price without VAT:8,24974 Kč
Unit Price with VAT:9,98219 Kč