LMV321IYLT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3 898
Unit Price: 28,15000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 369
Unit Price: 28,15000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 803
Unit Price: 28,78000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 945
Unit Price: 26,07000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 298
Unit Price: 20,23000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 8,24974 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 7,79099 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 003
Unit Price: 16,06000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 301
Unit Price: 17,31000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 955
Unit Price: 24,82000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 592
Unit Price: 19,40000 Kč
Datasheet

Similar


onsemi
In Stock: 69 145
Unit Price: 4,80000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 31 841
Unit Price: 6,26000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 446
Unit Price: 38,58000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV321IYLT

DigiKey Part Number
497-10221-2-ND - Tape & Reel (TR)
497-10221-1-ND - Cut Tape (CT)
497-10221-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV321IYLT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV321IYLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
162µA
Mfr
Current - Output / Channel
48 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
6 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
0.45V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1.3 MHz
Package / Case
SC-74A, SOT-753
Current - Input Bias
16 nA
Supplier Device Package
SOT-23-5
Voltage - Input Offset
100 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU7241G-TRRohm Semiconductor3 898BU7241GCT-ND28,15000 KčSimilar
BU7261G-TRRohm Semiconductor5 369BU7261GCT-ND28,15000 KčSimilar
BU7261SG-TRRohm Semiconductor803BU7261SGCT-ND28,78000 KčSimilar
BU7265G-TRRohm Semiconductor1 945BU7265GCT-ND26,07000 KčSimilar
BU7265SG-TRRohm Semiconductor3 298BU7265SGCT-ND20,23000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,14000 Kč13,14 Kč
109,23900 Kč92,39 Kč
258,27560 Kč206,89 Kč
1007,21600 Kč721,60 Kč
2506,71296 Kč1 678,24 Kč
5006,40972 Kč3 204,86 Kč
1 0006,15967 Kč6 159,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,85087 Kč17 552,61 Kč
6 0005,69981 Kč34 198,86 Kč
9 0005,62413 Kč50 617,17 Kč
15 0005,54032 Kč83 104,80 Kč
21 0005,49132 Kč115 317,72 Kč
30 0005,44420 Kč163 326,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,14000 Kč
Unit Price with VAT:15,89940 Kč