
BU7261G-TR | |
|---|---|
DigiKey Part Number | BU7261GTR-ND - Tape & Reel (TR) BU7261GCT-ND - Cut Tape (CT) BU7261GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7261G-TR |
Description | IC OPAMP GP 1 CIRCUIT 5SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7261G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 250µA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,26000 Kč | 27,26 Kč |
| 10 | 19,80700 Kč | 198,07 Kč |
| 25 | 17,93480 Kč | 448,37 Kč |
| 100 | 15,88540 Kč | 1 588,54 Kč |
| 250 | 14,90708 Kč | 3 726,77 Kč |
| 500 | 14,31744 Kč | 7 158,72 Kč |
| 1 000 | 13,83162 Kč | 13 831,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,23199 Kč | 39 695,97 Kč |
| 6 000 | 12,93845 Kč | 77 630,70 Kč |
| 9 000 | 12,79148 Kč | 115 123,32 Kč |
| 15 000 | 12,62867 Kč | 189 430,05 Kč |
| Unit Price without VAT: | 27,26000 Kč |
|---|---|
| Unit Price with VAT: | 32,98460 Kč |

