
BU7230G-TR | |
|---|---|
DigiKey Part Number | BU7230G-TRTR-ND - Tape & Reel (TR) BU7230G-TRCT-ND - Cut Tape (CT) BU7230G-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7230G-TR |
Description | IC COMPARATOR 1 CMOS 5SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Comparator CMOS Open-Drain 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7230G-TR Models |
Category | Current - Output (Typ) 6mA @ 3V |
Manufacturer Rohm Semiconductor | Current - Quiescent (Max) 15µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 1.8µs (Typ) |
Type CMOS | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V | Supplier Device Package 5-SSOP |
Voltage - Input Offset (Max) 11mV @ 3V | Base Product Number |
Current - Input Bias (Max) 1pA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 10 | 11,28300 Kč | 112,83 Kč |
| 25 | 10,14400 Kč | 253,60 Kč |
| 100 | 8,88650 Kč | 888,65 Kč |
| 250 | 8,28464 Kč | 2 071,16 Kč |
| 500 | 7,92218 Kč | 3 961,09 Kč |
| 1 000 | 7,62394 Kč | 7 623,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,25549 Kč | 21 766,47 Kč |
| 6 000 | 7,07519 Kč | 42 451,14 Kč |
| 9 000 | 6,98490 Kč | 62 864,10 Kč |
| 15 000 | 6,88482 Kč | 103 272,30 Kč |
| 21 000 | 6,82635 Kč | 143 353,35 Kč |
| 30 000 | 6,77016 Kč | 203 104,80 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |




