
2SAR553RTL | |
|---|---|
DigiKey Part Number | 2SAR553RTLTR-ND - Tape & Reel (TR) 2SAR553RTLCT-ND - Cut Tape (CT) 2SAR553RTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR553RTL |
Description | TRANS PNP 50V 2A TSMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 320MHz 1 W Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR553RTL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 50mA, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 320MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case SC-96 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TSMT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 35mA, 700mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 11,76300 Kč | 117,63 Kč |
| 100 | 7,61850 Kč | 761,85 Kč |
| 500 | 5,83328 Kč | 2 916,64 Kč |
| 1 000 | 5,25830 Kč | 5 258,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,52717 Kč | 13 581,51 Kč |
| 6 000 | 4,15894 Kč | 24 953,64 Kč |
| 9 000 | 3,97133 Kč | 35 741,97 Kč |
| 15 000 | 3,76050 Kč | 56 407,50 Kč |
| 21 000 | 3,63567 Kč | 76 349,07 Kč |
| 30 000 | 3,51436 Kč | 105 430,80 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |



