Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7265G-TR

DigiKey Part Number
BU7265GTR-ND - Tape & Reel (TR)
BU7265GCT-ND - Cut Tape (CT)
BU7265GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU7265G-TR
Description
IC OPAMP GP 1 CIRCUIT 5SSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BU7265G-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
350nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
4 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.0024V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
4 kHz
Supplier Device Package
5-SSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV321ILTSTMicroelectronics38 260497-4941-1-ND11,76000 KčSimilar
LMV321IYLTSTMicroelectronics2 921497-10221-1-ND11,55000 KčSimilar
LMV931SN3T1Gonsemi2 330LMV931SN3T1GOSCT-ND4,83000 KčSimilar
In-Stock: 1 985
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1018,96100 Kč189,61 Kč
2517,15960 Kč428,99 Kč
10015,17530 Kč1 517,53 Kč
25014,22824 Kč3 557,06 Kč
50013,65752 Kč6 828,76 Kč
1 00013,39693 Kč13 396,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,60692 Kč37 820,76 Kč
6 00012,32289 Kč73 937,34 Kč
9 00012,18061 Kč109 625,49 Kč
15 00012,02301 Kč180 345,15 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč