LMP7731MFX/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2 782
Unit Price: 54,64000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 11,30396 Kč
Datasheet

Similar


Texas Instruments
In Stock: 28 876
Unit Price: 70,28000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 14,29297 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 370
Unit Price: 71,95000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 4,81762 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 413
Unit Price: 36,29000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 8,02937 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 32,12000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 931
Unit Price: 69,24000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 16 800
Unit Price: 19,40000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 829
Unit Price: 7,72000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 320
Unit Price: 7,72000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP7731MFX/NOPB

DigiKey Part Number
296-43851-2-ND - Tape & Reel (TR)
296-43851-1-ND - Cut Tape (CT)
296-43851-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMP7731MFX/NOPB
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMP7731MFX/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
6 µV
Mfr
Current - Supply
2.5mA
Series
Current - Output / Channel
49 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SC-74A, SOT-753
Slew Rate
2.4V/µs
Supplier Device Package
SOT-23-5
Gain Bandwidth Product
22 MHz
Base Product Number
Current - Input Bias
14 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA379AIDBVRTexas Instruments2 782296-32193-1-ND54,64000 KčSimilar
OPA379AIDBVRG4Texas Instruments0OPA379AIDBVRG4-ND11,30396 KčSimilar
OPA379AIDBVTTexas Instruments28 876296-19874-1-ND70,28000 KčSimilar
OPA379AIDBVTG4Texas Instruments0OPA379AIDBVTG4-ND14,29297 KčSimilar
ADA4051-1ARJZ-R2Analog Devices Inc.0ADA4051-1ARJZ-R2TR-ND0,00000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,09000 Kč41,09 Kč
1030,30300 Kč303,03 Kč
2527,59600 Kč689,90 Kč
10024,61160 Kč2 461,16 Kč
25023,18880 Kč5 797,20 Kč
50022,33624 Kč11 168,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00020,75359 Kč62 260,77 Kč
6 00020,32699 Kč121 961,94 Kč
9 00020,11328 Kč181 019,52 Kč
Manufacturers Standard Package
Unit Price without VAT:41,09000 Kč
Unit Price with VAT:49,71890 Kč