LMC662AIM/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 35 985
Unit Price: 44,10000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 11 694
Unit Price: 48,09000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 537
Unit Price: 56,69000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 452
Unit Price: 48,09000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 39 707
Unit Price: 58,79000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 98
Unit Price: 99,11000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 53,05481 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 104
Unit Price: 96,38000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 153
Unit Price: 112,55000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 781
Unit Price: 109,19000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 406
Unit Price: 109,19000 Kč
Datasheet

Similar


onsemi
In Stock: 58 825
Unit Price: 9,45000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 6 115
Unit Price: 24,36000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 10 418
Unit Price: 24,36000 Kč
Datasheet
CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC662AIM/NOPB

DigiKey Part Number
LMC662AIM/NOPB-ND
Manufacturer
Manufacturer Product Number
LMC662AIM/NOPB
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC662AIM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
1.1V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
0.002 pA
Voltage - Input Offset
1 mV
Current - Supply
750µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
15.5 V
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types