
AD8662ARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8662ARZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8662ARZ-REEL7CT-ND - Cut Tape (CT) 505-AD8662ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8662ARZ-REEL7 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8662ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 0.3 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 1.25mA (x2 Channels) | |
Current - Output / Channel | 140 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,38000 Kč | 96,38 Kč |
| 10 | 73,15700 Kč | 731,57 Kč |
| 25 | 67,37840 Kč | 1 684,46 Kč |
| 100 | 61,01180 Kč | 6 101,18 Kč |
| 250 | 59,75612 Kč | 14 939,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 54,64373 Kč | 54 643,73 Kč |
| 2 000 | 53,40474 Kč | 106 809,48 Kč |
| 3 000 | 52,78456 Kč | 158 353,68 Kč |
| Unit Price without VAT: | 96,38000 Kč |
|---|---|
| Unit Price with VAT: | 116,61980 Kč |


