
AD8667ARZ | |
|---|---|
DigiKey Part Number | AD8667ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8667ARZ |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8667ARZ Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 230µA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.3V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 540 kHz | Base Product Number |
Current - Input Bias 0.3 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,55000 Kč | 112,55 Kč |
| 10 | 85,86100 Kč | 858,61 Kč |
| 98 | 71,94816 Kč | 7 050,92 Kč |
| 196 | 69,20770 Kč | 13 564,71 Kč |
| 294 | 67,83497 Kč | 19 943,48 Kč |
| 588 | 65,82194 Kč | 38 703,30 Kč |
| 1 078 | 64,35556 Kč | 69 375,29 Kč |
| 2 548 | 62,66065 Kč | 159 659,34 Kč |
| Unit Price without VAT: | 112,55000 Kč |
|---|---|
| Unit Price with VAT: | 136,18550 Kč |







