Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33202DR2G

DigiKey Part Number
MC33202DR2GOSTR-ND - Tape & Reel (TR)
MC33202DR2GOSCT-ND - Cut Tape (CT)
MC33202DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33202DR2G
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33202DR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
2.2 MHz
Current - Input Bias
80 nA
Voltage - Input Offset
8 mV
Current - Supply
900µA (x2 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59 010
Factory Stock: 1 047 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,38300 Kč63,83 Kč
255,68640 Kč142,16 Kč
1004,92820 Kč492,82 Kč
2504,56496 Kč1 141,24 Kč
5004,34658 Kč2 173,29 Kč
1 0004,16684 Kč4 166,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,97685 Kč9 942,12 Kč
5 0003,86237 Kč19 311,85 Kč
7 5003,80503 Kč28 537,72 Kč
12 5003,74152 Kč46 769,00 Kč
17 5003,70440 Kč64 827,00 Kč
25 0003,66869 Kč91 717,25 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč